LTC1844ES5-BYP#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC1844ES5-BYP#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1844ES5-BYP#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1844ES5-BYP#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-BYP#TRMPBF |
Description | IC REG LIN POS ADJ 150MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-BYP#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.28800 | ¥322.88 |
25 | ¥30.52280 | ¥763.07 |
100 | ¥26.45410 | ¥2,645.41 |
250 | ¥25.09764 | ¥6,274.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.51990 | ¥11,259.95 |
1,000 | ¥18.99274 | ¥18,992.74 |
2,500 | ¥18.04312 | ¥45,107.80 |