LTC1778IGN#PBF | |
---|---|
DigiKey Part Number | LTC1778IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1778IGN#PBF |
Description | IC REG CTRLR BUCK/BCK-BST 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1778IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥68.67300 | ¥686.73 |
25 | ¥65.47960 | ¥1,636.99 |
100 | ¥56.85440 | ¥5,685.44 |
300 | ¥54.29927 | ¥16,289.78 |
500 | ¥49.50820 | ¥24,754.10 |
1,000 | ¥43.12004 | ¥43,120.04 |