LTC1771EMS8#PBF | |
---|---|
DigiKey Part Number | LTC1771EMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1771EMS8#PBF |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1771EMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 18V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥63.87000 | ¥638.70 |
50 | ¥60.90280 | ¥3,045.14 |
100 | ¥52.88100 | ¥5,288.10 |
250 | ¥50.50404 | ¥12,626.01 |
500 | ¥46.04802 | ¥23,024.01 |
1,000 | ¥40.10627 | ¥40,106.27 |