LTC1733EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC1733EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1733EMSE#PBF |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1733EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥50.67600 | ¥506.76 |
50 | ¥47.91120 | ¥2,395.56 |
100 | ¥41.52330 | ¥4,152.33 |
250 | ¥39.39360 | ¥9,848.40 |
500 | ¥35.34772 | ¥17,673.86 |
1,000 | ¥29.81139 | ¥29,811.39 |
2,500 | ¥28.32082 | ¥70,802.05 |