LTC1732EMS-8.4#TRPBF | |
---|---|
DigiKey Part Number | LTC1732EMS-8.4#TRPBFTR-ND - Tape & Reel (TR) LTC1732EMS-8.4#TRPBFCT-ND - Cut Tape (CT) LTC1732EMS-8.4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-8.4#TRPBF |
Description | IC BAT CHG MULT-CHEM 2CEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-8.4#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 585mA | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.74100 | ¥337.41 |
25 | ¥32.17200 | ¥804.30 |
100 | ¥27.93410 | ¥2,793.41 |
250 | ¥27.62896 | ¥6,907.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.62895 | ¥69,072.38 |