LTC1731EMS8-8.2#PBF | |
---|---|
DigiKey Part Number | 505-LTC1731EMS8-8.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731EMS8-8.2#PBF |
Description | IC BATT CHG MULT-CHEM 2CEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731EMS8-8.2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.45000 | ¥48.45 |
10 | ¥43.52400 | ¥435.24 |
50 | ¥41.14740 | ¥2,057.37 |
100 | ¥35.66100 | ¥3,566.10 |
250 | ¥33.83264 | ¥8,458.16 |
500 | ¥30.35784 | ¥15,178.92 |
1,000 | ¥25.60298 | ¥25,602.98 |
2,500 | ¥24.32282 | ¥60,807.05 |