LTC1726IS8-5#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC1726IS8-5#TRPBFTR-ND - Tape & Reel (TR) 161-LTC1726IS8-5#TRPBFCT-ND - Cut Tape (CT) 161-LTC1726IS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1726IS8-5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726IS8-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.085V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.89300 | ¥468.93 |
25 | ¥44.70960 | ¥1,117.74 |
100 | ¥38.82000 | ¥3,882.00 |
250 | ¥37.07552 | ¥9,268.88 |
500 | ¥33.80390 | ¥16,901.95 |
1,000 | ¥29.44218 | ¥29,442.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.35173 | ¥70,879.32 |