LTC1667CG#PBF | |
---|---|
DigiKey Part Number | 505-LTC1667CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1667CG#PBF |
Description | IC DAC 14BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1667CG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.62000 | ¥212.62 |
10 | ¥196.08900 | ¥1,960.89 |
47 | ¥187.27447 | ¥8,801.90 |
141 | ¥167.44504 | ¥23,609.75 |
282 | ¥159.73394 | ¥45,044.97 |
517 | ¥152.02263 | ¥78,595.70 |