LTC1665IN#PBF | |
---|---|
DigiKey Part Number | LTC1665IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1665IN#PBF |
Description | IC DAC 8BIT V-OUT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1665IN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.1 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥77.16013 | ¥5,787.01 |