LTC1663-8IMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1663-8IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1663-8IMS8#PBF |
Description | IC DAC 10BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1663-8IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42500 | ¥524.25 |
50 | ¥49.98660 | ¥2,499.33 |
100 | ¥43.40360 | ¥4,340.36 |
250 | ¥41.45244 | ¥10,363.11 |
500 | ¥37.79488 | ¥18,897.44 |
1,000 | ¥32.91812 | ¥32,918.12 |
2,500 | ¥31.69893 | ¥79,247.32 |