LTC1606ACG#PBF | |
---|---|
DigiKey Part Number | LTC1606ACG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1606ACG#PBF |
Description | IC ADC 16BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1606ACG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.23000 | ¥446.23 |
10 | ¥419.22000 | ¥4,192.20 |
47 | ¥405.69979 | ¥19,067.89 |
141 | ¥375.94794 | ¥53,008.66 |