LTC1595BCS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1595BCS8#TRPBFTR-ND - Tape & Reel (TR) LTC1595BCS8#TRPBFCT-ND - Cut Tape (CT) LTC1595BCS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1595BCS8#TRPBF |
Description | IC DAC 16BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1595BCS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.88000 | ¥318.88 |
10 | ¥297.53400 | ¥2,975.34 |
25 | ¥285.06280 | ¥7,126.57 |
100 | ¥258.33840 | ¥25,833.84 |
250 | ¥249.42976 | ¥62,357.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥220.92366 | ¥552,309.15 |