LTC1564IG#TRPBF | |
---|---|
DigiKey Part Number | LTC1564IG#TRPBFTR-ND - Tape & Reel (TR) LTC1564IG#TRPBFCT-ND - Cut Tape (CT) LTC1564IG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1564IG#TRPBF |
Description | IC FILTR 150KHZ ANTIALIAS 16SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Antialiasing Filter IC Antialiasing 8th Order 150kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1564IG#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Antialiasing | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 10.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.14000 | ¥142.14 |
10 | ¥131.07200 | ¥1,310.72 |
25 | ¥129.64360 | ¥3,241.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥129.64356 | ¥259,287.12 |