LTC1563-3CGN#TRPBF | |
---|---|
DigiKey Part Number | LTC1563-3CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1563-3CGN#TRPBF |
Description | IC FILTER 256KHZ LOWPASS 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1563-3CGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 256kHz | |
Number of Filters | 1 | |
Filter Order | 4th | |
Voltage - Supply | 2.7V ~ 11V, ±2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.20663 | ¥70,516.57 |