LTC1555LEGN-1.8#PBF | |
---|---|
DigiKey Part Number | LTC1555LEGN-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1555LEGN-1.8#PBF |
Description | IC TRNSLTR BIDIRECTIONAL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555LEGN-1.8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.425 V ~ 4.4 V | |
Voltage - VCCB | 2.6 V ~ 6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥51.32200 | ¥513.22 |
25 | ¥48.93320 | ¥1,223.33 |
100 | ¥42.48820 | ¥4,248.82 |
300 | ¥40.57857 | ¥12,173.57 |
500 | ¥36.99798 | ¥18,498.99 |
1,000 | ¥32.22412 | ¥32,224.12 |
2,500 | ¥31.03063 | ¥77,576.57 |