LTC1550LIGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC1550LIGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1550LIGN#PBF |
Description | IC REG CHRG PUMP ADJ 20MA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.225V 1 Output 20mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550LIGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -4.8V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.55400 | ¥605.54 |
25 | ¥57.73360 | ¥1,443.34 |
100 | ¥50.13000 | ¥5,013.00 |
300 | ¥47.87687 | ¥14,363.06 |
500 | ¥43.65238 | ¥21,826.19 |
1,000 | ¥38.01982 | ¥38,019.82 |