LTC1550IGN#PBF | |
---|---|
DigiKey Part Number | LTC1550IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1550IGN#PBF |
Description | IC REG CHRG PUMP ADJ 10MA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.24V 1 Output 10mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -6.1V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |
10 | ¥72.91500 | ¥729.15 |
25 | ¥69.52640 | ¥1,738.16 |
100 | ¥60.36970 | ¥6,036.97 |
300 | ¥57.65640 | ¥17,296.92 |
500 | ¥52.56914 | ¥26,284.57 |
1,000 | ¥45.78602 | ¥45,786.02 |