LTC1550CGN#PBF | |
---|---|
DigiKey Part Number | LTC1550CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1550CGN#PBF |
Description | IC REG CHRG PUMP ADJ 10MA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.24V 1 Output 10mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -6.1V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥42.43800 | ¥424.38 |
25 | ¥40.46240 | ¥1,011.56 |
100 | ¥35.13210 | ¥3,513.21 |
300 | ¥34.74873 | ¥10,424.62 |