LTC1543IG#PBF | |
---|---|
DigiKey Part Number | LTC1543IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1543IG#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1543IG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.67000 | ¥198.67 |
10 | ¥183.25200 | ¥1,832.52 |
47 | ¥175.01298 | ¥8,225.61 |
141 | ¥156.48206 | ¥22,063.97 |
282 | ¥149.27592 | ¥42,095.81 |
517 | ¥142.06948 | ¥73,449.92 |