LTC1530CS8-2.5#PBF | |
---|---|
DigiKey Part Number | 505-LTC1530CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1530CS8-2.5#PBF |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6®-2 Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1530CS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel Pentium® II, AMD-K6®-2 | |
Voltage - Input | 3.75V ~ 13.2V | |
Number of Outputs | 1 | |
Voltage - Output | 2.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥67.24720 | ¥6,724.72 |