LTC1517ES5-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC1517ES5-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1517ES5-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1517ES5-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1517ES5-5#TRPBF |
Description | IC REG CHRG PUMP 5V 20MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1517ES5-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥61.28300 | ¥612.83 |
25 | ¥58.43480 | ¥1,460.87 |
100 | ¥50.73890 | ¥5,073.89 |
250 | ¥48.45848 | ¥12,114.62 |
500 | ¥44.18274 | ¥22,091.37 |
1,000 | ¥38.48175 | ¥38,481.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.05650 | ¥92,641.25 |