LTC1517ES5-3.3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC1517ES5-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1517ES5-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1517ES5-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1517ES5-3.3#TRMPBF |
Description | IC REG CHRG PUMP 3.3V 15MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 15mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1517ES5-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.55000 | ¥61.55 |
10 | ¥55.56100 | ¥555.61 |
25 | ¥52.98040 | ¥1,324.51 |
100 | ¥46.00140 | ¥4,600.14 |
250 | ¥43.93368 | ¥10,983.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥40.05730 | ¥20,028.65 |
1,000 | ¥34.88861 | ¥34,888.61 |
2,500 | ¥33.59638 | ¥83,990.95 |