LTC1517CS5-5#TRMPBF | |
---|---|
DigiKey Part Number | LTC1517CS5-5#TRMPBFTR-ND - Tape & Reel (TR) LTC1517CS5-5#TRMPBFCT-ND - Cut Tape (CT) LTC1517CS5-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1517CS5-5#TRMPBF |
Description | IC REG CHRG PUMP 5V 20MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1517CS5-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥52.61200 | ¥526.12 |
25 | ¥50.16160 | ¥1,254.04 |
100 | ¥43.55570 | ¥4,355.57 |
250 | ¥41.59832 | ¥10,399.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.92800 | ¥18,964.00 |
1,000 | ¥33.03407 | ¥33,034.07 |
2,500 | ¥31.81053 | ¥79,526.32 |