LTC1483CN8#PBF | |
---|---|
DigiKey Part Number | LTC1483CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1483CN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1483CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 45 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
10 | ¥43.93400 | ¥439.34 |
50 | ¥41.53520 | ¥2,076.76 |
100 | ¥35.99760 | ¥3,599.76 |
250 | ¥34.15176 | ¥8,537.94 |
500 | ¥30.64416 | ¥15,322.08 |
1,000 | ¥25.84455 | ¥25,844.55 |
2,500 | ¥24.55233 | ¥61,380.83 |