LTC1481IN8#PBF | |
---|---|
DigiKey Part Number | LTC1481IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1481IN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1481IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 45 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥46.33200 | ¥463.32 |
50 | ¥44.18080 | ¥2,209.04 |
100 | ¥38.36170 | ¥3,836.17 |
250 | ¥36.63752 | ¥9,159.38 |
500 | ¥33.40468 | ¥16,702.34 |
1,000 | ¥29.09439 | ¥29,094.39 |
2,500 | ¥28.01688 | ¥70,042.20 |