LTC1474CS8-5#PBF | |
---|---|
DigiKey Part Number | LTC1474CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1474CS8-5#PBF |
Description | IC REG MULT CONFIG 5V 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 5V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1474CS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
10 | ¥90.45300 | ¥904.53 |
25 | ¥86.25000 | ¥2,156.25 |
100 | ¥74.88890 | ¥7,488.89 |
300 | ¥71.52330 | ¥21,456.99 |
500 | ¥65.21250 | ¥32,606.25 |
1,000 | ¥56.79790 | ¥56,797.90 |