LTC1472CS#PBF | |
---|---|
DigiKey Part Number | LTC1472CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1472CS#PBF |
Description | IC PWR SWITCH 2:1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 1A 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1472CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 0V ~ 12.6V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 140mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥78.64500 | ¥786.45 |
50 | ¥74.98420 | ¥3,749.21 |
100 | ¥65.10740 | ¥6,510.74 |
250 | ¥62.18128 | ¥15,545.32 |
500 | ¥56.69496 | ¥28,347.48 |
1,000 | ¥49.37940 | ¥49,379.40 |