LTC1445IS#PBF | |
---|---|
DigiKey Part Number | LTC1445IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1445IS#PBF |
Description | IC COMPARATOR 4 W/VOLT REF 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1445IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 8.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.58000 | ¥75.58 |
10 | ¥68.30700 | ¥683.07 |
50 | ¥65.12620 | ¥3,256.31 |
100 | ¥56.54920 | ¥5,654.92 |
250 | ¥54.00720 | ¥13,501.80 |
500 | ¥49.24210 | ¥24,621.05 |
1,000 | ¥42.88821 | ¥42,888.21 |