LTC1387CSW#PBF | |
---|---|
DigiKey Part Number | LTC1387CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1387CSW#PBF |
Description | IC TRANSCEIVER HALF 2/2 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 150KBd | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
10 | ¥93.79400 | ¥937.94 |
38 | ¥89.90711 | ¥3,416.47 |
114 | ¥79.21491 | ¥9,030.50 |
266 | ¥75.32684 | ¥20,036.94 |
532 | ¥70.46726 | ¥37,488.58 |
1,026 | ¥64.63543 | ¥66,315.95 |