LTC1343IGW#PBF | |
---|---|
DigiKey Part Number | LTC1343IGW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1343IGW#PBF |
Description | IC TRANSCEIVER FULL 4/4 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Multiprotocol 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1343IGW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.22000 | ¥277.22 |
10 | ¥255.69100 | ¥2,556.91 |
27 | ¥244.20222 | ¥6,593.46 |
108 | ¥218.34426 | ¥23,581.18 |
270 | ¥208.28893 | ¥56,238.01 |