LTC1296DIN#PBF | |
---|---|
DigiKey Part Number | LTC1296DIN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1296DIN#PBF |
Description | IC DAS/ADC 12BIT 46.5K 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1296DIN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 46.5k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.62000 | ¥262.62 |
10 | ¥196.82300 | ¥1,968.23 |
25 | ¥179.97560 | ¥4,499.39 |
100 | ¥161.19700 | ¥16,119.70 |
250 | ¥154.54404 | ¥38,636.01 |