LTC1296BCSW#PBF | |
---|---|
DigiKey Part Number | LTC1296BCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1296BCSW#PBF |
Description | IC DAS/ADC 12BIT 46.5K 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1296BCSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 46.5k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.99000 | ¥227.99 |
10 | ¥210.25100 | ¥2,102.51 |
38 | ¥207.95289 | ¥7,902.21 |