LTC1290DCSW#PBF | |
---|---|
DigiKey Part Number | LTC1290DCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290DCSW#PBF |
Description | IC DAS/ADC 12BIT 50K 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290DCSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, ±5V | |
Voltage - Supply, Digital | 5V, ±5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.39000 | ¥285.39 |
10 | ¥263.18100 | ¥2,631.81 |
38 | ¥251.35421 | ¥9,551.46 |
114 | ¥224.73939 | ¥25,620.29 |
266 | ¥214.38951 | ¥57,027.61 |