LTC1261LCS8#PBF | |
---|---|
DigiKey Part Number | LTC1261LCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LCS8#PBF |
Description | IC REG CHARGE PUMP ADJ 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.23V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥50.67600 | ¥506.76 |
25 | ¥47.91280 | ¥1,197.82 |
100 | ¥41.52330 | ¥4,152.33 |
300 | ¥39.39350 | ¥11,818.05 |
500 | ¥35.34772 | ¥17,673.86 |
1,000 | ¥29.81139 | ¥29,811.39 |
2,500 | ¥28.32082 | ¥70,802.05 |