LTC1152CS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1152CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1152CS8#TRPBFCT-ND - Cut Tape (CT) LTC1152CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1152CS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1152CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 2.2mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
10 | ¥81.77500 | ¥817.75 |
25 | ¥78.38440 | ¥1,959.61 |
100 | ¥69.06330 | ¥6,906.33 |
250 | ¥65.67380 | ¥16,418.45 |
500 | ¥61.43670 | ¥30,718.35 |
1,000 | ¥56.35221 | ¥56,352.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.23373 | ¥135,584.33 |