LTC1065ISW#TRPBF | |
---|---|
DigiKey Part Number | LTC1065ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1065ISW#TRPBF |
Description | IC FILTER 50KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 50kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1065ISW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥110.53754 | ¥110,537.54 |