LT8619EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT8619EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8619EMSE#PBF |
Description | IC REG BUCK ADJ 1.2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 59.4V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.01200 | ¥590.12 |
37 | ¥56.26378 | ¥2,081.76 |
111 | ¥48.85423 | ¥5,422.82 |
259 | ¥46.65865 | ¥12,084.59 |
518 | ¥42.54153 | ¥22,036.51 |
1,036 | ¥37.05236 | ¥38,386.24 |