LT8310EFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8310EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8310EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8310EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8310EFE#TRPBF |
Description | IC MOSFET DRIVER SYNC 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Forward Converter Controller 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8310EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Forward Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 6V ~ 100V | |
Current - Supply | 3.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥64.17600 | ¥641.76 |
25 | ¥61.19240 | ¥1,529.81 |
100 | ¥53.13470 | ¥5,313.47 |
250 | ¥50.74644 | ¥12,686.61 |
500 | ¥46.26882 | ¥23,134.41 |
1,000 | ¥40.29865 | ¥40,298.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.80610 | ¥97,015.25 |