LT8303HS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT8303HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8303HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT8303HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8303HS5#TRMPBF |
Description | IC REG FLYBACK ADJ 450MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 450mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8303HS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 7kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥56.44800 | ¥564.48 |
25 | ¥53.82640 | ¥1,345.66 |
100 | ¥46.73540 | ¥4,673.54 |
250 | ¥46.22552 | ¥11,556.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.22536 | ¥23,112.68 |