LT6376IDF#PBF | |
---|---|
DigiKey Part Number | LT6376IDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6376IDF#PBF |
Description | IC OPAMP GP 1 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.1V/µs | |
-3db Bandwidth | 300 kHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad, 12 Leads | |
Supplier Device Package | 14-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥69.34800 | ¥693.48 |
91 | ¥57.41451 | ¥5,224.72 |
273 | ¥54.83429 | ¥14,969.76 |
546 | ¥49.99606 | ¥27,297.85 |
1,001 | ¥43.54494 | ¥43,588.48 |