LT6350HDD#PBF | |
---|---|
DigiKey Part Number | LT6350HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6350HDD#PBF |
Description | IC ADC DRIVER 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6350HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.69800 | ¥496.98 |
25 | ¥47.38920 | ¥1,184.73 |
121 | ¥41.14868 | ¥4,978.99 |
363 | ¥40.69950 | ¥14,773.92 |