LT6205CS5#TRMPBF | |
---|---|
DigiKey Part Number | LT6205CS5#TRMPBFTR-ND - Tape & Reel (TR) LT6205CS5#TRMPBFCT-ND - Cut Tape (CT) LT6205CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6205CS5#TRMPBF |
Description | IC AMP VOLTAGE FEEDBACK TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6205CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.08500 | ¥230.85 |
25 | ¥21.82760 | ¥545.69 |
100 | ¥18.91720 | ¥1,891.72 |
250 | ¥17.94732 | ¥4,486.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.10394 | ¥8,051.97 |
1,000 | ¥13.58165 | ¥13,581.65 |
2,500 | ¥12.90256 | ¥32,256.40 |
5,000 | ¥12.41751 | ¥62,087.55 |