LT6119HMS-2#PBF | |
---|---|
DigiKey Part Number | LT6119HMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6119HMS-2#PBF |
Description | IC CURR SENSE 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier IC Monitoring and Control 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6119HMS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sense Amplifier | |
Applications | Monitoring and Control | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.48700 | ¥484.87 |
50 | ¥46.23600 | ¥2,311.80 |
100 | ¥40.14590 | ¥4,014.59 |
250 | ¥38.34176 | ¥9,585.44 |
500 | ¥34.95866 | ¥17,479.33 |
1,000 | ¥30.44787 | ¥30,447.87 |
2,500 | ¥29.32017 | ¥73,300.43 |