LT6119HMS-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6119HMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT6119HMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LT6119HMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6119HMS-1#TRPBF |
Description | IC CURR SENSE 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier IC Monitoring and Control 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6119HMS-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Current Sense Amplifier | |
Applications | Monitoring and Control | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.32017 | ¥73,300.43 |