LT5400ACMS8E-4#PBF | |
---|---|
DigiKey Part Number | 505-LT5400ACMS8E-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400ACMS8E-4#PBF |
Description | RES ARRAY 4 RES 1K OHM 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±7.5% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400ACMS8E-4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±7.5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 800mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.21000 | ¥163.21 |
10 | ¥134.87100 | ¥1,348.71 |
25 | ¥128.85440 | ¥3,221.36 |
50 | ¥122.41320 | ¥6,120.66 |
100 | ¥112.96360 | ¥11,296.36 |
250 | ¥111.67536 | ¥27,918.84 |
500 | ¥107.38014 | ¥53,690.07 |