LT4320IDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT4320IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT4320IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT4320IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4320IDD#TRPBF |
Description | IC OR CTRLR BRIDGE RECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4320IDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (1) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 9V ~ 72V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
25 | ¥60.17440 | ¥1,504.36 |
100 | ¥52.24880 | ¥5,224.88 |
250 | ¥49.90052 | ¥12,475.13 |
500 | ¥45.49776 | ¥22,748.88 |
1,000 | ¥39.62700 | ¥39,627.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.51382 | ¥98,784.55 |