LT3932EUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3932EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3932EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT3932EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3932EUFD#TRPBF |
Description | IC LED DRIVER RGLTR PWM 2A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3932EUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.65000 | ¥66.65 |
10 | ¥60.18000 | ¥601.80 |
25 | ¥57.38320 | ¥1,434.58 |
100 | ¥49.82390 | ¥4,982.39 |
250 | ¥47.58504 | ¥11,896.26 |
500 | ¥43.38612 | ¥21,693.06 |
1,000 | ¥37.78799 | ¥37,787.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.38844 | ¥90,971.10 |