LT3760EFE#PBF

DigiKey Part Number
505-LT3760EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3760EFE#PBF
Description
IC LED DRVR CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 100mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3760EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
6.95V
Current - Output / Channel
100mA
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.38000¥91.38
10¥84.01400¥840.14
50¥80.53020¥4,026.51
100¥70.95390¥7,095.39
250¥67.47180¥16,867.95
500¥63.11886¥31,559.43
1,000¥57.89519¥57,895.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.