LT3751IUFD#PBF | |
---|---|
DigiKey Part Number | LT3751IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3751IUFD#PBF |
Description | IC CTRLR CAP CHRGR 4.75V 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3751IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5.5mA | |
Voltage - Supply | 4.75V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.12000 | ¥99.12 |
10 | ¥89.53500 | ¥895.35 |
73 | ¥85.36849 | ¥6,231.90 |
146 | ¥74.12479 | ¥10,822.22 |
292 | ¥70.79360 | ¥20,671.73 |
511 | ¥64.54703 | ¥32,983.53 |
1,022 | ¥56.21833 | ¥57,455.13 |