LT3751IFE#TRPBF | |
---|---|
DigiKey Part Number | LT3751IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3751IFE#TRPBF |
Description | IC CTRLR CAP CHARGER 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3751IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5.5mA | |
Voltage - Supply | 4.75V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.61129 | ¥139,028.23 |